
SH8JB5TB1 | |
|---|---|
DigiKey Part Number | 846-SH8JB5TB1TR-ND - Tape & Reel (TR) 846-SH8JB5TB1CT-ND - Cut Tape (CT) 846-SH8JB5TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8JB5TB1 |
Description | MOSFET 2P-CH 40V 8.5A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 8.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SH8JB5TB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 8.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 15.3mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 51nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2870pF @ 20V | |
Power - Max | 1.4W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱182.82000 | ₱182.82 |
| 10 | ₱118.50500 | ₱1,185.05 |
| 100 | ₱82.00630 | ₱8,200.63 |
| 500 | ₱68.78978 | ₱34,394.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱56.20043 | ₱140,501.07 |




