
SLR-325VRT31 | |
|---|---|
DigiKey Part Number | 846-SLR-325VRT31TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-325VRT31 |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱11.23054 | ₱22,461.08 |
| 4,000 | ₱10.57727 | ₱42,309.08 |
| 6,000 | ₱10.24210 | ₱61,452.60 |
| 10,000 | ₱9.86333 | ₱98,633.30 |
| 14,000 | ₱9.63813 | ₱134,933.82 |
| 20,000 | ₱9.41831 | ₱188,366.20 |
| 50,000 | ₱8.93319 | ₱446,659.50 |



