Direct
Direct
Similar
Similar
Similar

UDZSTE-1713B | |
|---|---|
DigiKey Part Number | UDZSTE-1713BTR-ND - Tape & Reel (TR) UDZSTE-1713BCT-ND - Cut Tape (CT) UDZSTE-1713BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZSTE-1713B |
Description | DIODE ZENER 13V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±2% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZSTE-1713B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 37 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.00509 | ₱9,015.27 |
| 6,000 | ₱2.69394 | ₱16,163.64 |
| 9,000 | ₱2.53518 | ₱22,816.62 |
| 15,000 | ₱2.35659 | ₱35,348.85 |
| 21,000 | ₱2.25076 | ₱47,265.96 |
| 30,000 | ₱2.14787 | ₱64,436.10 |
| 75,000 | ₱1.92191 | ₱144,143.25 |
| 150,000 | ₱1.78228 | ₱267,342.00 |
| 300,000 | ₱1.68229 | ₱504,687.00 |






