Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10TXV470M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2114-2-ND - Tape & Reel (TR) 1189-2114-1-ND - Cut Tape (CT) 1189-2114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TXV470M10X10.5 |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 10TXV470M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱65.51000 | ₱65.51 |
| 10 | ₱41.68500 | ₱416.85 |
| 50 | ₱31.74020 | ₱1,587.01 |
| 100 | ₱28.60190 | ₱2,860.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱24.29044 | ₱12,145.22 |
| 1,000 | ₱22.50216 | ₱22,502.16 |
| 1,500 | ₱21.59997 | ₱32,399.95 |
| 2,500 | ₱20.59406 | ₱51,485.15 |
| 3,500 | ₱20.00285 | ₱70,009.97 |
| 5,000 | ₱19.43152 | ₱97,157.60 |
| 6,000 | ₱19.16001 | ₱114,960.06 |
| 12,000 | ₱18.24071 | ₱218,888.52 |
| 12,500 | ₱18.19176 | ₱227,397.00 |









