10TXV470M10X10.5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₱33.92682
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱46.45000
Datasheet

Parametric Equivalent


KEMET
In Stock: 12,417
Unit Price: ₱62.53000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱76.22000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱76.22000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,821
Unit Price: ₱79.20000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱89.92000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 804
Unit Price: ₱89.92000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: ₱53.60000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 500
Unit Price: ₱53.60000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,447
Unit Price: ₱65.51000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,467
Unit Price: ₱66.70000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 500
Unit Price: ₱53.60000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 905
Unit Price: ₱67.89000
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10TXV470M10X10.5

DigiKey Part Number
1189-2114-2-ND - Tape & Reel (TR)
1189-2114-1-ND - Cut Tape (CT)
1189-2114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10TXV470M10X10.5
Description
CAP ALUM 470UF 20% 10V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
10TXV470M10X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
200mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱65.51000₱65.51
10₱41.68500₱416.85
50₱31.74020₱1,587.01
100₱28.60190₱2,860.19
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱24.29044₱12,145.22
1,000₱22.50216₱22,502.16
1,500₱21.59997₱32,399.95
2,500₱20.59406₱51,485.15
3,500₱20.00285₱70,009.97
5,000₱19.43152₱97,157.60
6,000₱19.16001₱114,960.06
12,000₱18.24071₱218,888.52
12,500₱18.19176₱227,397.00
Manufacturers Standard Package