
450HXW120MEFR14.5X45 | |
|---|---|
DigiKey Part Number | 1189-450HXW120MEFR14.5X45-ND |
Manufacturer | |
Manufacturer Product Number | 450HXW120MEFR14.5X45 |
Description | CAP ALUM 120UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.35 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHF451ELL121MU45S | Chemi-Con | 500 | 565-EKHF451ELL121MU45S-ND | ₱288.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱323.36000 | ₱323.36 |
| 10 | ₱222.59800 | ₱2,225.98 |
| 50 | ₱180.75800 | ₱9,037.90 |
| 100 | ₱167.57370 | ₱16,757.37 |
| 500 | ₱144.93636 | ₱72,468.18 |
| 1,000 | ₱137.81954 | ₱137,819.54 |
| 2,500 | ₱130.23180 | ₱325,579.50 |

