CL05B682KA5NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 31,626
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 750
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 38,634
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,260
Unit Price: ₱16.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 23,944
Unit Price: ₱14.89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱4.35882
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.55401
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.93901
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.85572
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.61167
Datasheet

Parametric Equivalent


YAGEO
In Stock: 64,888
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


TDK
In Stock: 19
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 69,945
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 23,374
Unit Price: ₱5.96000
6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05B682KA5NNWC

DigiKey Part Number
1276-CL05B682KA5NNWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05B682KA5NNWC
Description
CAP CER 6800PF 25V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500,000₱0.25723₱128,615.00