CL10A475MQ8NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 299,056
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,780
Unit Price: ₱45.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,723
Unit Price: ₱45.85000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 75,927
Unit Price: ₱8.34000
Datasheet

Parametric Equivalent


TDK
In Stock: 9,981
Unit Price: ₱19.06000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱19.65000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱4.05976
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 11,196
Unit Price: ₱34.54000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 33,309
Unit Price: ₱9.53000

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱1.67008
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 6,001
Unit Price: ₱9.53000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱1.67008
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱1.67008
Datasheet
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A475MQ8NNWC

DigiKey Part Number
1276-CL10A475MQ8NNWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10A475MQ8NNWC
Description
CAP CER 4.7UF 6.3V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
400,000₱0.39356₱157,424.00