CL21B104KACNNND is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 791,503
Unit Price: ₱5.96000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2,668,616
Unit Price: ₱5.96000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 31,119
Unit Price: ₱5.96000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.40163
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 426,684
Unit Price: ₱5.96000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱68.29770
Datasheet

Direct


KEMET
In Stock: 22,108
Unit Price: ₱7.15000
Datasheet

Direct


KEMET
In Stock: 1,181,541
Unit Price: ₱7.15000
Datasheet

Direct


YAGEO
In Stock: 122,825
Unit Price: ₱6.55000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,712,499
Unit Price: ₱5.96000
Datasheet

Direct


Vishay Vitramon
In Stock: 19,950
Unit Price: ₱11.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱8.77156
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱27.83456
Datasheet
0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B104KACNNND

DigiKey Part Number
CL21B104KACNNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B104KACNNND
Description
CAP CER 0.1UF 25V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B104KACNNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500,000₱0.33027₱165,135.00