
CL21X107MSYNNWE | |
|---|---|
DigiKey Part Number | 1276-CL21X107MSYNNWETR-ND - Tape & Reel (TR) 1276-CL21X107MSYNNWECT-ND - Cut Tape (CT) 1276-CL21X107MSYNNWEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21X107MSYNNWE |
Description | 0805 100UF X6S 2.5V 20% |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 2.5V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21BC80E107ME15K | Murata Electronics | 6,504 | 490-GRM21BC80E107ME15KCT-ND | ₱78.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱91.71000 | ₱91.71 |
| 10 | ₱60.32400 | ₱603.24 |
| 50 | ₱47.96160 | ₱2,398.08 |
| 100 | ₱44.13850 | ₱4,413.85 |
| 500 | ₱37.67728 | ₱18,838.64 |
| 1,000 | ₱35.67819 | ₱35,678.19 |
| 2,500 | ₱33.56738 | ₱83,918.45 |
| 5,000 | ₱32.29444 | ₱161,472.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱31.24636 | ₱312,463.60 |

