CL31B103KGFNFNE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 245,492
Unit Price: ₱8.34000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 888,785
Unit Price: ₱15.48000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


TDK
In Stock: 27,296
Unit Price: ₱14.89000
Datasheet

Upgrade


YAGEO
In Stock: 18,257
Unit Price: ₱33.35000
Datasheet

Upgrade


Murata Electronics
In Stock: 45,347
Unit Price: ₱27.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 418
Unit Price: ₱63.72000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱22.03000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 6,830
Unit Price: ₱11.91000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 12,165
Unit Price: ₱13.70000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2,930
Unit Price: ₱27.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱9.56355
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,046
Unit Price: ₱38.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱10.83596
Datasheet
10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B103KGFNFNE

DigiKey Part Number
1276-3075-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B103KGFNFNE
Description
CAP CER 10000PF 500V X7R 1206
Customer Reference
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B103KGFNFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.