CL31B223KCCNFNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


KEMET
In Stock: 21,033
Unit Price: ₱22.03000
Datasheet

Direct


KYOCERA AVX
In Stock: 43,716
Unit Price: ₱6.55000
Datasheet

Direct


KYOCERA AVX
In Stock: 2,516
Unit Price: ₱27.99000
Datasheet

Upgrade


KEMET
In Stock: 10,606
Unit Price: ₱29.18000
Datasheet

Upgrade


KEMET
In Stock: 6,216
Unit Price: ₱33.35000
Datasheet

Upgrade


KEMET
In Stock: 31,835
Unit Price: ₱25.01000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,279
Unit Price: ₱19.06000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱4.87283
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: ₱3.45291
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,000
Unit Price: ₱17.87000
Datasheet
0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B223KCCNFNC

DigiKey Part Number
1276-2763-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B223KCCNFNC
Description
CAP CER 0.022UF 100V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B223KCCNFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
400,000₱0.65756₱263,024.00