Parametric Equivalent
Parametric Equivalent

CL31X107MQKNNWE | |
|---|---|
DigiKey Part Number | 1276-CL31X107MQKNNWETR-ND - Tape & Reel (TR) 1276-CL31X107MQKNNWECT-ND - Cut Tape (CT) 1276-CL31X107MQKNNWEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31X107MQKNNWE |
Description | CAP CER 100UF 6.3VDC X6S 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.88000 | ₱42.88 |
| 10 | ₱26.67800 | ₱266.78 |
| 50 | ₱20.31840 | ₱1,015.92 |
| 100 | ₱18.35930 | ₱1,835.93 |
| 500 | ₱15.05544 | ₱7,527.72 |
| 1,000 | ₱14.03534 | ₱14,035.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.19598 | ₱26,391.96 |
| 4,000 | ₱12.50520 | ₱50,020.80 |
| 6,000 | ₱12.15902 | ₱72,954.12 |
| 10,000 | ₱11.77548 | ₱117,754.80 |
| 14,000 | ₱11.55121 | ₱161,716.94 |
| 20,000 | ₱11.33552 | ₱226,710.40 |



