GMC31X6S107M6R3NT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: ₱62.53000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱42.88000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.00000
Datasheet
New Product
100 µF ±20% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X6S107M6R3NT

DigiKey Part Number
4713-GMC31X6S107M6R3NTTR-ND - Tape & Reel (TR)
4713-GMC31X6S107M6R3NTCT-ND - Cut Tape (CT)
4713-GMC31X6S107M6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X6S107M6R3NT
Description
CAP1206 X6S 100UF 20% 6.3V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱62.53000₱62.53
10₱40.37500₱403.75
50₱31.56160₱1,578.08
100₱28.82820₱2,882.82
500₱24.22732₱12,113.66
1,000₱22.80289₱22,802.89
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱21.63124₱43,262.48
4,000₱20.66623₱82,664.92
6,000₱20.18298₱121,097.88
10,000₱19.64733₱196,473.30
14,000₱19.33410₱270,677.40
20,000₱19.03266₱380,653.20
Manufacturers Standard Package