QMS-052-02-SL-D-RA-MG-K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 95
Unit Price: ₱1,553.06000
Datasheet
Image for QMS-052-02-SL-D-RA-MG-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMS-052-02-SL-D-RA-MG-K

DigiKey Part Number
QMS-052-02-SL-D-RA-MG-K-ND
Manufacturer
Manufacturer Product Number
QMS-052-02-SL-D-RA-MG-K
Description
CONN HDR 104POS R/A GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
104 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle; Through Hole Gold
EDA/CAD Models
QMS-052-02-SL-D-RA-MG-K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
104
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle; Through Hole
Features
Ground Bus (Plane), Mating Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.320" (8.12mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tray
QuantityUnit PriceExt Price
24₱1,441.70542₱34,600.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.