9G0848P1G03 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 0
Unit Price: ₱3,533.70000
Datasheet
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 90.0 CFM (2.52m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 90.0 CFM (2.52m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9G0848P1G03

DigiKey Part Number
1688-1438-ND
Manufacturer
Manufacturer Product Number
9G0848P1G03
Description
FAN AXIAL 80X38MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 90.0 CFM (2.52m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G0848P1G03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
90.0 CFM (2.52m³/min)
Static Pressure
0.847 in H2O (211.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
51.0dB(A)
Power (Watts)
13 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.375 lb (170.1 g)
Current Rating (Amps)
0.270A
Voltage Range
40.8 ~ 55.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes