
9RA1224P1K001 | |
|---|---|
DigiKey Part Number | 1688-9RA1224P1K001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1224P1K001 |
Description | 120X38MM 24VDC TACH/PWM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 158.0 CFM (4.42m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 50.0dB(A) |
Series | Power (Watts) 11.5 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency cURus, TUV |
Width 38.00mm | Current Rating (Amps) 0.480A |
Air Flow 158.0 CFM (4.42m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.683 in H2O (170.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1224P1K0011 | Sanyo Denki America Inc. | 51 | 1688-9RA1224P1K0011-ND | ₱2,910.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,910.50000 | ₱2,910.50 |
| 21 | ₱2,157.97524 | ₱45,317.48 |
| 42 | ₱2,006.79524 | ₱84,285.40 |
| 63 | ₱1,922.91016 | ₱121,143.34 |
| 105 | ₱1,898.48286 | ₱199,340.70 |











