Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 158.0 CFM (4.42m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA1224P1K0011

DigiKey Part Number
1688-9RA1224P1K0011-ND
Manufacturer
Manufacturer Product Number
9RA1224P1K0011
Description
120X38MM 24VDC RBLS TACH/PWM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 158.0 CFM (4.42m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Mfr
Noise
50.0dB(A)
Series
Power (Watts)
11.5 W
Packaging
Box
RPM
Part Status
Active
Termination
4 Wire Leads
Voltage - Rated
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
cURus, TUV
Width
38.00mm
Current Rating (Amps)
0.480A
Air Flow
158.0 CFM (4.42m³/min)
Voltage Range
21.6 ~ 26.4VDC
Static Pressure
0.683 in H2O (170.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
Varies Based on Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱2,910.50000₱2,910.50
21₱2,157.97524₱45,317.48
42₱2,006.79524₱84,285.40
63₱1,922.91016₱121,143.34
105₱1,898.48286₱199,340.70
Manufacturers Standard Package