AHDP06-24-23PN-STA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 44
Unit Price: ₱897.42000
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 73
Unit Price: ₱897.42000
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: ₱812.77420
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 5
Unit Price: ₱897.42000
Datasheet
23 Position Circular Connector Plug Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDP06-24-23PN-STA

DigiKey Part Number
889-AHDP06-24-23PN-STA-ND
Manufacturer
Manufacturer Product Number
AHDP06-24-23PN-STA
Description
23 POSITION PLUG, PIN, SHELL SIZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
23 Position Circular Connector Plug Housing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
23
Shell Size - Insert
24-23
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
50₱812.77420₱40,638.71
Manufacturers Standard Package