
TSXESPP3001 | |
|---|---|
DigiKey Part Number | 4008-TSXESPP3001-ND |
Manufacturer | |
Manufacturer Product Number | TSXESPP3001 |
Description | ENCODER SPLITTER CABLE - 1 M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly Multiple Series 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Controller Specific Connector | |
Control Side Connection | RJ45 | |
Specifications | Input, Output (I/O) | |
Number of Positions | - | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | Multiple Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱11,433.60000 | ₱114,336.00 |

