4303.0184 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ₱551.72480
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ₱551.72480
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ₱706.86000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ₱706.86000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ₱729.49000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ₱527.10680
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ₱488.31600
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 95
Unit Price: ₱754.50000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ₱545.17430
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ₱510.63530
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ₱706.86000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 97
Unit Price: ₱729.49000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ₱527.10680
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ₱646.71000
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4303.0184

DigiKey Part Number
486-6771-ND
Manufacturer
Manufacturer Product Number
4303.0184
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
4303.0184 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
Voltage Selector
Fuse Holder, Drawer
Drawer Sold Separate
Panel Cutout Dimensions
Rectangular - 27.60mm x 50.00mm
Panel Thickness
0.098" (2.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, CSA, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱729.49000₱729.49
10₱620.15400₱6,201.54
25₱581.27960₱14,531.99
50₱553.51720₱27,675.86
100₱527.10680₱52,710.68
250₱494.12448₱123,531.12
500₱470.56290₱235,281.45
1,000₱448.13102₱448,131.02
Manufacturers Standard Package