
4303.1212 | |
|---|---|
DigiKey Part Number | 486-4343-ND |
Manufacturer | |
Manufacturer Product Number | 4303.1212 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4303.1212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | Voltage Selector | |
Fuse Holder, Drawer | Drawer Sold Separate | |
Panel Cutout Dimensions | Rectangular - 27.60mm x 50.00mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, CSA, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱646.71000 | ₱646.71 |
| 10 | ₱549.76600 | ₱5,497.66 |
| 25 | ₱515.34560 | ₱12,883.64 |
| 50 | ₱490.73960 | ₱24,536.98 |
| 100 | ₱467.31270 | ₱46,731.27 |
| 250 | ₱438.07364 | ₱109,518.41 |
| 500 | ₱417.17990 | ₱208,589.95 |
| 1,000 | ₱397.29259 | ₱397,292.59 |















