Circuit Breaker Thermal 10A 240 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 10A 240 V AC 60 V DC Rocker Panel Mount
Circuit Breaker Basics - Another Teaching Moment

4430.0963

DigiKey Part Number
TA45-ABDRL100C0-ND
Manufacturer
Manufacturer Product Number
4430.0963
Description
CIR BRKR THRM 10A 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
60 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,624.96000₱2,624.96
5₱2,177.86200₱10,889.31
20₱1,852.69000₱37,053.80
60₱1,628.21617₱97,692.97
100₱1,532.66810₱153,266.81
260₱1,367.51077₱355,552.80
Manufacturers Standard Package
Alternate Color
CIR BRKR THRM 10A 240VAC 60VDC
In-Stock: 1153
Unit Price: ₱2,386.17000