Circuit Breaker Thermal 10A 240 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 10A 240 V AC 60 V DC Rocker Panel Mount
4430.2078
4430.2078
Circuit Breaker Basics - Another Teaching Moment

4430.2078

DigiKey Part Number
486-2362-ND
Manufacturer
Manufacturer Product Number
4430.2078
Description
CIR BRKR THRM 10A 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
60 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,153
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,386.17000₱2,386.17
5₱1,979.56200₱9,897.81
20₱1,684.10400₱33,682.08
60₱1,480.17483₱88,810.49
100₱1,393.38070₱139,338.07
260₱1,379.95442₱358,788.15
Manufacturers Standard Package
Alternate Color
CIR BRKR THRM 10A 240VAC 60VDC
In-Stock: 20
Unit Price: ₱2,624.96000