404080002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: ₱2,629.72833
Datasheet
Side (Diagonal) Cutter Angled, 45° Flush 5.51" (140.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

404080002

DigiKey Part Number
404080002-ND
Manufacturer
Manufacturer Product Number
404080002
Description
CUTTER SIDE ANG 45DEG FLSH 5.51"
Customer Reference
Detailed Description
Side (Diagonal) Cutter Angled, 45° Flush 5.51" (140.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Type
Side (Diagonal)
Shape
Angled, 45°
Cut Edge
Flush
Length - Overall
5.51" (140.0mm)
Features
Soft Grips
Capacity
-
Weight
0.172 lb (78.02 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes