
SCMX10XL4A | |
|---|---|
DigiKey Part Number | 4819-SCMX10XL4A-ND |
Manufacturer | |
Manufacturer Product Number | SCMX10XL4A |
Description | STRATO PI MAX XL W 2GB LITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 10 ~ 50VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sfera Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | Expandable | |
Voltage - Supply | 10 ~ 50VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, USB (4), WiFi, BLE | |
Memory Size | 2GB | |
Mounting Type | DIN Rail | |
Features | RTC, Secure Element Chip, 1-Wire and Wiegand Support | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | FCC, RCM | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40,993.03000 | ₱40,993.03 |
| 10 | ₱37,516.50000 | ₱375,165.00 |





