
X2BS10X43 | |
|---|---|
DigiKey Part Number | 4819-X2BS10X43-ND |
Manufacturer | |
Manufacturer Product Number | X2BS10X43 |
Description | X2 RS-232 RS-485 EXP BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FTDI FT2232HQ RS232, RS485 Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sfera Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | RS232, RS485 | |
Utilized IC / Part | FTDI FT2232HQ | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,212.70000 | ₱7,212.70 |





