New Product
Programmable Logic Controller (PLC) DIN Rail 10 ~ 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCMX10XL5A

DigiKey Part Number
4819-SCMX10XL5A-ND
Manufacturer
Manufacturer Product Number
SCMX10XL5A
Description
STRATO PI MAX XL W CM5 2GB LITE
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 10 ~ 50VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sfera Labs
Series
Packaging
Box
Part Status
Active
Expandable
Expandable
Voltage - Supply
10 ~ 50VDC
Display Type
No Display
Communications
Ethernet, USB (4), WiFi, BLE
Memory Size
2GB
Mounting Type
DIN Rail
Features
RTC, Secure Element Chip
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱55,380.31000₱55,380.31
5₱49,099.21400₱245,496.07
10₱46,865.07600₱468,650.76