
X2BI10XAIZ | |
|---|---|
DigiKey Part Number | 4819-X2BI10XAIZ-ND |
Manufacturer | |
Manufacturer Product Number | X2BI10XAIZ |
Description | INDUSTRIAL ANALOG INPUTS X2-SERI |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Analog Input Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sfera Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Analog Input | |
Utilized IC / Part | - | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,639.20000 | ₱10,639.20 |
| 10 | ₱10,614.49000 | ₱106,144.90 |
| 25 | ₱10,604.75920 | ₱265,118.98 |



