
X2BP10XCA | |
|---|---|
DigiKey Part Number | 4819-X2BP10XCA-ND |
Manufacturer | |
Manufacturer Product Number | X2BP10XCA |
Description | SUPERCAPS UPS X2-SERIES EXPANSIO |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sfera Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Uninterruptible Power Supply (UPS) | |
Utilized IC / Part | - | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,645.62000 | ₱7,645.62 |
| 10 | ₱7,627.76000 | ₱76,277.60 |
| 25 | ₱7,620.75640 | ₱190,518.91 |



