
X2BDEV10XZ | |
|---|---|
DigiKey Part Number | 4819-X2BDEV10XZ-ND |
Manufacturer | |
Manufacturer Product Number | X2BDEV10XZ |
Description | DEVELOPMENT AND PROTOTYPING X2-S |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Developing, Prototyping Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sfera Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Developing, Prototyping | |
Utilized IC / Part | - | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,036.61000 | ₱2,036.61 |



