
ZM4729A | |
|---|---|
DigiKey Part Number | 5399-ZM4729ATR-ND - Tape & Reel (TR) 5399-ZM4729ACT-ND - Cut Tape (CT) 5399-ZM4729ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4729A |
Description | 1W 3.6V LL-41 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1 W ±5% Surface Mount LL-41 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package LL-41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZM4729A-GS08 | Vishay General Semiconductor - Diodes Division | 17,621 | ZM4729A-GS08GICT-ND | ₱43.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.98000 | ₱7.98 |
| 10 | ₱5.03400 | ₱50.34 |
| 100 | ₱3.09410 | ₱309.41 |
| 500 | ₱2.23828 | ₱1,119.14 |
| 1,000 | ₱1.95834 | ₱1,958.34 |
| 2,000 | ₱1.72199 | ₱3,443.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.46452 | ₱7,322.60 |
| 10,000 | ₱1.30497 | ₱13,049.70 |
| 15,000 | ₱1.22346 | ₱18,351.90 |
| 25,000 | ₱1.13179 | ₱28,294.75 |
| 35,000 | ₱1.07743 | ₱37,710.05 |
| 50,000 | ₱1.02457 | ₱51,228.50 |

