
GZ1005D121TF | |
|---|---|
DigiKey Part Number | 3442-GZ1005D121TFTR-ND - Tape & Reel (TR) 3442-GZ1005D121TFCT-ND - Cut Tape (CT) 3442-GZ1005D121TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1005D121TF |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WLBD1005K2U121TP | Walsin Technology Corporation | 16,781 | 1292-WLBD1005K2U121TPCT-ND | ₱5.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.44200 | ₱24.42 |
| 25 | ₱2.09600 | ₱52.40 |
| 50 | ₱1.89360 | ₱94.68 |
| 100 | ₱1.69720 | ₱169.72 |
| 250 | ₱1.46732 | ₱366.83 |
| 500 | ₱1.30890 | ₱654.45 |
| 1,000 | ₱1.16242 | ₱1,162.42 |
| 5,000 | ₱0.86359 | ₱4,317.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.74968 | ₱7,496.80 |

