
3RF23101AA45 | |
|---|---|
DigiKey Part Number | 3473-3RF23101AA45-ND |
Manufacturer | |
Manufacturer Product Number | 3RF23101AA45 |
Description | SSC,10A,48-600V,ZERO,SCRW,4-30VD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 10.5 A 48 ~ 600V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 10.5 A | |
Voltage - Input | 4 ~ 30VDC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13,882.89000 | ₱13,882.89 |
| 5 | ₱12,190.71800 | ₱60,953.59 |
| 10 | ₱11,568.95700 | ₱115,689.57 |



