Solid State Contactor SPST-NO (1 Form A) 20 A 48 ~ 600V DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RF23201AA45

DigiKey Part Number
3473-3RF23201AA45-ND
Manufacturer
Manufacturer Product Number
3RF23201AA45
Description
SS CONTACTOR,20A,600V,4-30VDC,SC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 20 A 48 ~ 600V DIN Rail Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Circuit
SPST-NO (1 Form A)
Output Type
AC, Zero Cross
Load Current
20 A
Voltage - Input
4 ~ 30VDC
Voltage - Load
48 ~ 600V
Termination Style
Screw Terminal
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱14,422.41000₱14,422.41
5₱12,666.76200₱63,333.81
10₱12,022.55000₱120,225.50
Manufacturers Standard Package