510CCA45M1584BAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱297.15000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱297.15000
Datasheet
New at DigiKey
45.1584 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CCA45M1584BAGR

DigiKey Part Number
863-510CCA45M1584BAGR-ND
Manufacturer
Manufacturer Product Number
510CCA45M1584BAGR
Description
XTAL OSC XO 45.1584MHZ CMOS SMD
Customer Reference
Detailed Description
45.1584 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.050" (1.28mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in PHP
Strip
QuantityUnit PriceExt Price
1₱297.15000₱297.15
10₱258.38700₱2,583.87
25₱244.34560₱6,108.64
50₱234.24580₱11,712.29
100₱224.56900₱22,456.90
250₱212.39340₱53,098.35
500₱203.63360₱101,816.80
1,000₱195.24361₱195,243.61
2,500₱184.69623₱461,740.58
Manufacturers Standard Package