Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510CCB74M2500BAG | |
|---|---|
DigiKey Part Number | 863-510CCB74M2500BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510CCB74M2500BAG |
Description | XTAL OSC XO 74.2500MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 74.25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱297.15000 | ₱297.15 |
| 10 | ₱258.38700 | ₱2,583.87 |
| 25 | ₱244.34560 | ₱6,108.64 |
| 50 | ₱234.24580 | ₱11,712.29 |
| 100 | ₱224.56900 | ₱22,456.90 |
| 250 | ₱212.39340 | ₱53,098.35 |
| 500 | ₱203.63360 | ₱101,816.80 |
| 1,000 | ₱195.24361 | ₱195,243.61 |
| 2,500 | ₱184.69623 | ₱461,740.58 |



