510FAA80M0000BAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱6.18000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱6.18000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: ₱5.97800
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱2.01475
Datasheet
New at DigiKey
80 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510FAA80M0000BAG

DigiKey Part Number
863-510FAA80M0000BAG-ND
Manufacturer
Manufacturer Product Number
510FAA80M0000BAG
Description
XTAL OSC XO 80.0000MHZ LVDS SMD
Customer Reference
Detailed Description
80 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in PHP
Strip
QuantityUnit PriceExt Price
1₱368.02000₱368.02
10₱319.60500₱3,196.05
25₱302.27600₱7,556.90
50₱289.78220₱14,489.11
100₱277.81270₱27,781.27
250₱262.75844₱65,689.61
500₱251.92866₱125,964.33
1,000₱241.55564₱241,555.64
2,500₱230.75625₱576,890.62
Manufacturers Standard Package