Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510FCA200M000BAG | |
|---|---|
DigiKey Part Number | 863-510FCA200M000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510FCA200M000BAG |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱368.02000 | ₱368.02 |
| 10 | ₱319.60500 | ₱3,196.05 |
| 25 | ₱302.27600 | ₱7,556.90 |
| 50 | ₱289.78220 | ₱14,489.11 |
| 100 | ₱277.81270 | ₱27,781.27 |
| 250 | ₱262.75844 | ₱65,689.61 |
| 500 | ₱251.92866 | ₱125,964.33 |
| 1,000 | ₱241.55564 | ₱241,555.64 |
| 2,500 | ₱230.75625 | ₱576,890.62 |




