Parametric Equivalent
Parametric Equivalent

510KBB140M000AAG | |
|---|---|
DigiKey Part Number | 863-510KBB140M000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510KBB140M000AAG |
Description | XTAL OSC XO 140.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 140 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱326.33000 | ₱326.33 |
| 10 | ₱283.63700 | ₱2,836.37 |
| 25 | ₱268.23720 | ₱6,705.93 |
| 50 | ₱257.14880 | ₱12,857.44 |
| 100 | ₱246.51910 | ₱24,651.91 |
| 250 | ₱233.15968 | ₱58,289.92 |
| 500 | ₱223.54594 | ₱111,772.97 |
| 1,000 | ₱214.33891 | ₱214,338.91 |
| 2,500 | ₱202.76322 | ₱506,908.05 |


