510KCA25M0000AAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱326.33000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱326.33000
Datasheet
New at DigiKey
25 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510KCA25M0000AAG

DigiKey Part Number
863-510KCA25M0000AAG-ND
Manufacturer
Manufacturer Product Number
510KCA25M0000AAG
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in PHP
Strip
QuantityUnit PriceExt Price
1₱326.33000₱326.33
10₱283.63700₱2,836.37
25₱268.23720₱6,705.93
50₱257.14880₱12,857.44
100₱246.51910₱24,651.91
250₱233.15968₱58,289.92
500₱223.54594₱111,772.97
1,000₱214.33891₱214,338.91
2,500₱202.76322₱506,908.05
Manufacturers Standard Package