Parametric Equivalent
Parametric Equivalent

511MCB39M0625AAGR | |
|---|---|
DigiKey Part Number | 863-511MCB39M0625AAGR-ND |
Manufacturer | |
Manufacturer Product Number | 511MCB39M0625AAGR |
Description | XTAL OSC XO 39.0625MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 39.0625 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱419.23000 | ₱419.23 |
| 10 | ₱364.14800 | ₱3,641.48 |
| 25 | ₱344.36560 | ₱8,609.14 |
| 50 | ₱330.14520 | ₱16,507.26 |
| 100 | ₱316.51420 | ₱31,651.42 |
| 250 | ₱299.36976 | ₱74,842.44 |
| 500 | ₱287.03576 | ₱143,517.88 |
| 1,000 | ₱275.22402 | ₱275,224.02 |


