Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590BD130M000DGR | |
|---|---|
DigiKey Part Number | 863-590BD130M000DGR-ND |
Manufacturer | |
Manufacturer Product Number | 590BD130M000DGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Customer Reference | |
Detailed Description | 130 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱516.30000 | ₱516.30 |
| 10 | ₱448.59000 | ₱4,485.90 |
| 25 | ₱424.25800 | ₱10,606.45 |
| 50 | ₱406.73840 | ₱20,336.92 |
| 100 | ₱389.95720 | ₱38,995.72 |
| 250 | ₱368.84792 | ₱92,211.98 |
| 500 | ₱353.66268 | ₱176,831.34 |
| 1,000 | ₱339.11939 | ₱339,119.39 |



