Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590BD74M2500DG | |
|---|---|
DigiKey Part Number | 863-590BD74M2500DG-ND |
Manufacturer | |
Manufacturer Product Number | 590BD74M2500DG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Customer Reference | |
Detailed Description | 74.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱465.09000 | ₱465.09 |
| 10 | ₱404.40400 | ₱4,044.04 |
| 25 | ₱382.47760 | ₱9,561.94 |
| 50 | ₱366.67320 | ₱18,333.66 |
| 100 | ₱351.53560 | ₱35,153.56 |
| 250 | ₱332.50576 | ₱83,126.44 |
| 500 | ₱318.80926 | ₱159,404.63 |
| 1,000 | ₱305.69576 | ₱305,695.76 |


