Parametric Equivalent
Parametric Equivalent

590JB140M000DGR | |
|---|---|
DigiKey Part Number | 863-590JB140M000DGR-ND |
Manufacturer | |
Manufacturer Product Number | 590JB140M000DGR |
Description | XTAL OSCILLATOR |
Customer Reference | |
Detailed Description | 140 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 90mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱487.71000 | ₱487.71 |
| 10 | ₱423.93600 | ₱4,239.36 |
| 25 | ₱400.93840 | ₱10,023.46 |
| 50 | ₱384.37140 | ₱19,218.57 |
| 100 | ₱368.50730 | ₱36,850.73 |
| 250 | ₱348.55328 | ₱87,138.32 |
| 500 | ₱334.19936 | ₱167,099.68 |
| 1,000 | ₱320.45463 | ₱320,454.63 |


