Parametric Equivalent
Parametric Equivalent

591AD691M200DGR | |
|---|---|
DigiKey Part Number | 863-591AD691M200DGR-ND |
Manufacturer | |
Manufacturer Product Number | 591AD691M200DGR |
Description | XTAL OSC XO 691.2000MHZ LVPECL |
Customer Reference | |
Detailed Description | 691.2 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 125mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱845.61000 | ₱845.61 |
| 10 | ₱734.72800 | ₱7,347.28 |
| 25 | ₱694.90080 | ₱17,372.52 |
| 50 | ₱666.23340 | ₱33,311.67 |
| 100 | ₱638.78090 | ₱63,878.09 |
| 250 | ₱604.26100 | ₱151,065.25 |
| 500 | ₱588.80062 | ₱294,400.31 |


