591BD250M000DGR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱1,610.82752
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱1,956.21752
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱1,610.82752
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 183
Unit Price: ₱2,150.35000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱1,610.82752
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱1,956.21760
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱1,956.21752
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 23
Unit Price: ₱2,150.35000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱1,610.82752
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱656.24000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱656.24000
Datasheet
New at DigiKey
250 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

591BD250M000DGR

DigiKey Part Number
863-591BD250M000DGR-ND
Manufacturer
Manufacturer Product Number
591BD250M000DGR
Description
XTAL OSC XO 250.0000MHZ LVDS SMD
Customer Reference
Detailed Description
250 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±7ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
100mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
75mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in PHP
Strip
QuantityUnit PriceExt Price
1₱656.24000₱656.24
10₱570.48900₱5,704.89
25₱539.54680₱13,488.67
50₱517.26320₱25,863.16
100₱495.93240₱49,593.24
250₱469.10868₱117,277.17
500₱449.81212₱224,906.06
1,000₱442.90313₱442,903.13
Manufacturers Standard Package