SI8430AB-D-ISR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱101.94102
Datasheet

Similar


Analog Devices Inc.
In Stock: 349
Unit Price: ₱388.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,840
Unit Price: ₱388.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 11
Unit Price: ₱417.45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,505
Unit Price: ₱417.45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 226
Unit Price: ₱460.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 990
Unit Price: ₱460.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 24
Unit Price: ₱435.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱256.64740
Datasheet

Similar


Analog Devices Inc.
In Stock: 74
Unit Price: ₱630.63000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱383.03096
Datasheet

Similar


Analog Devices Inc.
In Stock: 544
Unit Price: ₱388.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,695
Unit Price: ₱388.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 242
Unit Price: ₱417.45000
Datasheet
General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8430AB-D-ISR

DigiKey Part Number
SI8430AB-D-ISR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8430AB-D-ISR
Description
DGTL ISOLTR 2.5KV 3CH GP 16-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
3/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
35ns, 35ns
Pulse Width Distortion (Max)
25ns
Rise / Fall Time (Typ)
3.8ns, 2.8ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250₱103.56793₱129,459.91
2,500₱101.18045₱252,951.12
3,750₱99.98509₱374,944.09
Manufacturers Standard Package