SI8630EC-B-IS1R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 2,827
Unit Price: ₱194.13000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱103.57317
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 1,851
Unit Price: ₱194.13000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 2
Unit Price: ₱194.13000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱103.57317
Datasheet
General Purpose Digital Isolator 3750Vrms 3 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8630EC-B-IS1R

DigiKey Part Number
863-SI8630EC-B-IS1RTR-ND - Tape & Reel (TR)
863-SI8630EC-B-IS1RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SI8630EC-B-IS1R
Description
DGTL ISOLTR 3.75KV 3CH GP 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 3 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
3/0
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Pulse Width Distortion (Max)
4.5ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱202.47000₱202.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱103.57317₱258,932.93
5,000₱101.57062₱507,853.10
Manufacturers Standard Package