RMCF1206JT110R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 15,405
Unit Price: ₱5.96000
Datasheet

Upgrade


Bourns Inc.
In Stock: 8,082
Unit Price: ₱5.96000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₱0.52541
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3,608
Unit Price: ₱8.93000
Datasheet

Upgrade


YAGEO
In Stock: 196,339
Unit Price: ₱5.96000
Datasheet

Upgrade


YAGEO
In Stock: 128,012
Unit Price: ₱5.96000
Datasheet

Similar


Bourns Inc.
In Stock: 25,000
Unit Price: ₱0.52202
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.46752
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.46752
Datasheet
110 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206JT110R

DigiKey Part Number
RMCF1206JT110RTR-ND - Tape & Reel (TR)
RMCF1206JT110RCT-ND - Cut Tape (CT)
RMCF1206JT110RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JT110R
Description
RES 110 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
110 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JT110R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.29203₱1,460.15
Manufacturers Standard Package